
CAT6-0035SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0035SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0035SC |
Description | CBL MOD SLIM PL-PL CAT6 3' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.99000 | $60.99 |
| 10 | $51.84600 | $518.46 |
| 25 | $48.60040 | $1,215.01 |
| 50 | $46.28240 | $2,314.12 |
| 100 | $44.07540 | $4,407.54 |
| 250 | $41.31968 | $10,329.92 |
| Unit Price without GST: | $60.99000 |
|---|---|
| Unit Price with GST: | $67.08900 |

