
CAT6-0005SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0005SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0005SC |
Description | CBL MOD SLIM PL-PL CAT6 6" YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $11.11900 | $111.19 |
| 25 | $10.42280 | $260.57 |
| 50 | $9.92460 | $496.23 |
| 100 | $9.45110 | $945.11 |
| 250 | $8.85956 | $2,214.89 |
| 500 | $8.43698 | $4,218.49 |
| 1,000 | $8.03469 | $8,034.69 |
| Unit Price without GST: | $13.08000 |
|---|---|
| Unit Price with GST: | $14.38800 |

