
MAX18000AWT+T | |
|---|---|
DigiKey Part Number | 175-MAX18000AWT+TTR-ND - Tape & Reel (TR) 175-MAX18000AWT+TCT-ND - Cut Tape (CT) 175-MAX18000AWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX18000AWT+T |
Description | IC REG BOOST ADJ 6WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX18000AWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.07x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.63700 | $36.37 |
| 25 | $3.33560 | $83.39 |
| 100 | $3.00370 | $300.37 |
| 250 | $2.84528 | $711.32 |
| 500 | $2.74984 | $1,374.92 |
| 1,000 | $2.67127 | $2,671.27 |
| Unit Price without GST: | $4.84000 |
|---|---|
| Unit Price with GST: | $5.32400 |

