
9202398R0623 | |
|---|---|
DigiKey Part Number | 4627-9202398R0623-ND |
Manufacturer | |
Manufacturer Product Number | 9202398R0623 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.53000 | $73.53 |
| 10 | $62.49700 | $624.97 |
| 25 | $58.58600 | $1,464.65 |
| 50 | $55.79180 | $2,789.59 |
| 100 | $53.13160 | $5,313.16 |
| 250 | $50.13736 | $12,534.34 |
| Unit Price without GST: | $73.53000 |
|---|---|
| Unit Price with GST: | $80.88300 |

