
9200874C0149 | |
|---|---|
DigiKey Part Number | 4627-9200874C0149-ND |
Manufacturer | |
Manufacturer Product Number | 9200874C0149 |
Description | CONN 4.3/10 PLUG LOW PIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | - | |
Operating Temperature | -30°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $559.54000 | $559.54 |
| 10 | $475.71000 | $4,757.10 |
| Unit Price without GST: | $559.54000 |
|---|---|
| Unit Price with GST: | $615.49400 |

