
51-197.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-197.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-197.025D2 |
Description | ACTUATOR, 24 MM X 18 MM, 3 NC / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | 6PST-3NO/3NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 36.00mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.92000 | $186.92 |
| 10 | $161.17400 | $1,611.74 |
| 25 | $151.90600 | $3,797.65 |
| 50 | $145.23560 | $7,261.78 |
| 100 | $138.84520 | $13,884.52 |
| Unit Price without GST: | $186.92000 |
|---|---|
| Unit Price with GST: | $205.61200 |

