


45-2530.1950.000 | |
|---|---|
DigiKey Part Number | 45-2530.1950.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2530.1950.000 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.98000 | $64.98 |
| 250 | $59.29352 | $14,823.38 |
| Unit Price without GST: | $64.98000 |
|---|---|
| Unit Price with GST: | $71.47800 |

