
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 21.50mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 250 | $4.96204 | $1,240.51 |
| 500 | $4.68148 | $2,340.74 |
| 1,000 | $4.40089 | $4,400.89 |
| Unit Price without GST: | $5.51000 |
|---|---|
| Unit Price with GST: | $6.06100 |


