10-2413.3139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2413.3139

DigiKey Part Number
10-2413.3139-ND
Manufacturer
Manufacturer Product Number
10-2413.3139
Description
CONFIG SWITCH LAMP LED WHITE 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
White
Voltage
28V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2$31.81500$63.63
Unit Price without GST:$31.81500
Unit Price with GST:$34.99650