10-2109.1069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2109.1069

DigiKey Part Number
1948-1123-ND
Manufacturer
Manufacturer Product Number
10-2109.1069
Description
CONFIG SWITCH LAMP LED WHITE 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
White
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$24.73000$24.73
25$22.26840$556.71
250$21.02772$5,256.93
500$19.78714$9,893.57
Manufacturers Standard Package
Unit Price without GST:$24.73000
Unit Price with GST:$27.20300