X100WVLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRVLT

Digi-Key Part Number
XRVLT-ND
Manufacturer
Manufacturer Product Number
XRVLT
Description
MINI-HOOK VIOLET SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Violet Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Z-Hook
Series
Package
Bag
Product Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.125" (3.18mm)
Features
Plunger Style
Length
2.250" (57.15mm) 2 1/4"
Length - Barrel
1.420" (36.07mm)
Temperature Range
200°F (93°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Violet
Quantity
1 Piece
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$4.27000$4.27
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
Total Quantity 89
MINI-HOOK RED SOLDER 0.093"
Total Quantity 55
MINI-HOOK BLUE SOLDER 0.093"
Total Quantity 0
MINI-HOOK BROWN SOLDER 0.093"
Total Quantity 0
MINI-HOOK GREEN SOLDER 0.093"
Total Quantity 0
MINI-HOOK GRAY SOLDER 0.093"
Total Quantity 0
MINI-HOOK ORANGE SOLDER 0.093"
Total Quantity 0
MINI-HOOK WHITE SOLDER 0.093"
Total Quantity 0
MINI-HOOK YELLOW SOLDER 0.093"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1