18.0" (457.20mm) Alligator Clip, Insulated To Macro Hook Test Lead 5000VDC (5kV) 2 Leads, Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

619XJL-18R/B

DigiKey Part Number
619XJL-18R/B-ND
Manufacturer
Manufacturer Product Number
619XJL-18R/B
Description
TST LEAD GATOR TO MACRO HOOK 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Alligator Clip, Insulated To Macro Hook Test Lead 5000VDC (5kV) 2 Leads, Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Box
Part Status
Active
Configuration
Alligator to Grabber, Hook
1st Connector
Alligator Clip, Insulated
2nd Connector
Macro Hook
Cable Length
18.0" (457.20mm)
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Current Rating (Amps)
4 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$67.87000$67.87
5$64.79400$323.97
10$63.51100$635.11
25$61.85320$1,546.33
50$60.62760$3,031.38
100$59.42610$5,942.61
250$57.87384$14,468.46
Manufacturers Standard Package
Unit Price without GST:$67.87000
Unit Price with GST:$74.65700