
PFA10-T01-3-480-DC48V-20A | |
|---|---|
DigiKey Part Number | 302-PFA10-T01-3-480-DC48V-20A-ND |
Manufacturer | |
Manufacturer Product Number | PFA10-T01-3-480-DC48V-20A |
Description | PFA10, 3PH, DM, 480VAC/48VDC,20A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer E-T-A | Power (Watts) 960W |
Series | Voltage - Isolation 5 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95.3% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 320 ~ 575 VAC (3 Phase) | Size / Dimension 6.13" L x 3.15" W x 5.31" H (155.7mm x 80.0mm x 135.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CE, cULus, cURus, IECEE CB Sheme |
DC Voltage - Input (Max) 815V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $755.45000 | $755.45 |
| 10 | $663.97700 | $6,639.77 |
| Unit Price without GST: | $755.45000 |
|---|---|
| Unit Price with GST: | $830.99500 |

