Circuit Breaker Thermal 25A 240 V AC 28 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A 240 V AC 28 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1658-G41-02-P10-25A

DigiKey Part Number
302-1280-ND
Manufacturer
Manufacturer Product Number
1658-G41-02-P10-25A
Description
CIR BRKR THRM 25A 240VAC 28VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$10.07000$10.07
5$8.35800$41.79
10$7.71300$77.13
50$6.39700$319.85
100$5.89910$589.91
250$5.29704$1,324.26
500$4.88002$2,440.01
1,000$4.49318$4,493.18
Manufacturers Standard Package
Unit Price without GST:$10.07000
Unit Price with GST:$11.07700