
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 29 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

