Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount
1140-G151-P7M1-1A
1140-G151-P7M1-1A
Circuit Breaker Basics - Another Teaching Moment

1140-G151-P7M1-1A

DigiKey Part Number
302-1434-ND
Manufacturer
Manufacturer Product Number
1140-G151-P7M1-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$66.13000$66.13
5$54.86600$274.33
10$50.61100$506.11
50$41.91060$2,095.53
100$38.61110$3,861.11
250$34.61228$8,653.07
Manufacturers Standard Package
Unit Price without GST:$66.13000
Unit Price with GST:$72.74300