
ERM8-100-09.0-S-DV | |
|---|---|
DigiKey Part Number | ERM8-100-09.0-S-DV-ND |
Manufacturer | |
Manufacturer Product Number | ERM8-100-09.0-S-DV |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-100-09.0-S-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.08000 | $18.08 |
| 10 | $16.72500 | $167.25 |
| 25 | $16.09600 | $402.40 |
| 50 | $15.59640 | $779.82 |
| 100 | $13.84500 | $1,384.50 |
| 250 | $13.14748 | $3,286.87 |
| Unit Price without GST: | $18.08000 |
|---|---|
| Unit Price with GST: | $19.88800 |





