
7550B | |
|---|---|
DigiKey Part Number | SR7550B-ND |
Manufacturer | |
Manufacturer Product Number | 7550B |
Description | PANEL KIT BOTTOM FOR SE520 CASE |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner Unpainted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | SE, Seahorse 520 Series | |
Size / Dimension | - | |
Color | Unpainted | |
Material | Metal, Aluminum |















