Image for PV0H24011-231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV0H24011-231

DigiKey Part Number
141-PV0H24011-231-ND
Manufacturer
Manufacturer Product Number
PV0H24011-231
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV0H24011-231 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$15.64020$782.01
Manufacturers Standard Package
Unit Price without GST:$15.64020
Unit Price with GST:$17.20422