RSC341D2C8Z24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 11,987
Unit Price: $2.67000
Datasheet
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
What is your Application?

RSC341D2C8Z24

DigiKey Part Number
RSC341D2C8Z24-ND
Manufacturer
Manufacturer Product Number
RSC341D2C8Z24
Description
SWITCH ROCKER SPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red, White
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Two-Tone Rocker
Panel Cutout Dimensions
Rectangular - 27.20mm x 13.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes