KAS1107E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $1.16432
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $0.99578
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $0.80198
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $0.89304
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 57
Unit Price: $1.12000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 59
Unit Price: $1.12000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

KAS1107E

DigiKey Part Number
KAS1107E-ND
Manufacturer
Manufacturer Product Number
KAS1107E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.275" (6.99mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.754" (19.14mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.