



JS1400BVQ | |
|---|---|
DigiKey Part Number | JS1400BVQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JS1400BVQ |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1400BVQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 160/360gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $2.92242 | $4,968.11 |
| Unit Price without GST: | $2.92242 |
|---|---|
| Unit Price with GST: | $3.21466 |

