



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.527" (13.40mm) Height | |
Actuator Diameter | - | |
Color | - | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05716 | $528.58 |
| Unit Price without GST: | $1.05716 |
|---|---|
| Unit Price with GST: | $1.16288 |

