
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Illumination Opening | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 12.40mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79899 | $2,396.97 |
| Unit Price without GST: | $0.79899 |
|---|---|
| Unit Price with GST: | $0.87889 |

