GSM, LTE, WCDMA, Zigbee® Gateway/Router Ethernet, I2C, SPI, UART, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM, LTE, WCDMA, Zigbee® Gateway/Router Ethernet, I2C, SPI, UART, USB
DSGW-021-5-EU
DSGW-021-5-EU

DSGW-021-5-CN

DigiKey Part Number
5257-DSGW-021-5-CN-ND
Manufacturer
Manufacturer Product Number
DSGW-021-5-CN
Description
ROUTER,BLE,WIFI2.4G,LTECATM1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G GSM, LTE, WCDMA, Zigbee® Gateway/Router Ethernet, I2C, SPI, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
GSM, LTE, WCDMA, Zigbee®
Frequency
2.4GHz ~ 2.483GHz
Applications
General Purpose
Interface
Ethernet, I2C, SPI, UART, USB
Sensitivity
-71dBm
Power - Output
18dBm
Data Rate (Max)
54Mbps
Features
IP22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$221.73000$221.73
10$195.64900$1,956.49
25$186.63320$4,665.83
Manufacturers Standard Package
Unit Price without GST:$221.73000
Unit Price with GST:$243.90300