



DSGW-021-5-AU | |
|---|---|
DigiKey Part Number | 5257-DSGW-021-5-AU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-021-5-AU |
Description | ROUTER,BLE,WIFI2.4G,LTECATM1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G GSM, LTE, WCDMA, Zigbee® Gateway/Router Ethernet, I2C, SPI, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | GSM, LTE, WCDMA, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | Ethernet, I2C, SPI, UART, USB | |
Sensitivity | -71dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.73000 | $221.73 |
| 10 | $195.64900 | $1,956.49 |
| 25 | $186.63320 | $4,665.83 |
| Unit Price without GST: | $221.73000 |
|---|---|
| Unit Price with GST: | $243.90300 |

