
DUNBAR-1635F-3/32IN-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32IN-BLACK-500FT-ND 4836-DUNBAR-1635F-3/32IN-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32IN-BLACK-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.80000 | $4.00 |
| 10 | $0.73700 | $7.37 |
| 20 | $0.67800 | $13.56 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.55810 | $55.81 |
| 250 | $0.49960 | $124.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.29536 | $147.68 |
| 1,000 | $0.27165 | $271.65 |
| 1,500 | $0.25867 | $388.00 |
| 2,500 | $0.24703 | $617.58 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.07800 |



