New Product
Enclosed AC DC Converters 1 Output 24V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-20G-24

DigiKey Part Number
179-PSK-20G-24-ND
Manufacturer
Manufacturer Product Number
PSK-20G-24
Description
AC-DC, 20 W, 24 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20G-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.48" L x 1.40" W x 0.93" H (63.0mm x 35.6mm x 23.7mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$34.41000$34.41
10$30.48700$304.87
100$27.01760$2,701.76
Manufacturers Standard Package
Unit Price without GST:$34.41000
Unit Price with GST:$37.85100