
IR3-N03C2H | |
|---|---|
DigiKey Part Number | 4761-IR3-N03C2H-ND |
Manufacturer | |
Manufacturer Product Number | IR3-N03C2H |
Description | LINE FLTR 250VAC/VDC 3A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.74000 | $18.74 |
| 10 | $15.93000 | $159.30 |
| 25 | $14.93160 | $373.29 |
| 60 | $14.03700 | $842.22 |
| 120 | $13.36725 | $1,604.07 |
| 300 | $12.53093 | $3,759.28 |
| 540 | $12.02244 | $6,492.12 |
| 1,020 | $11.49559 | $11,725.50 |
| Unit Price without GST: | $18.74000 |
|---|---|
| Unit Price with GST: | $20.61400 |

