


EA W204-XLG | |
|---|---|
DigiKey Part Number | 1481-1223-ND |
Manufacturer | |
Manufacturer Product Number | EA W204-XLG |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 98.00mm x 60.00mm x 4.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.75mm H x 2.90mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 4.70mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.54mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.65000 | $83.65 |
| 10 | $69.45400 | $694.54 |
| 100 | $61.28250 | $6,128.25 |
| Unit Price without GST: | $83.65000 |
|---|---|
| Unit Price with GST: | $92.01500 |

