
EA E202-CNLW | |
|---|---|
DigiKey Part Number | 1481-1104-ND |
Manufacturer | |
Manufacturer Product Number | EA E202-CNLW |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | 64.50mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.45000 | $151.45 |
| 10 | $128.82000 | $1,288.20 |
| 100 | $115.83640 | $11,583.64 |
| Unit Price without GST: | $151.45000 |
|---|---|
| Unit Price with GST: | $166.59500 |

