Character Display Module 5 x 12 Dots w/Cursor FSTN - Film Super-Twisted Nematic LED - White 8-Bit, Parallel, Serial, SPI 75.00mm x 45.80mm x 13.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP205B-6NLW

DigiKey Part Number
1481-EADIP205B-6NLW-ND
Manufacturer
Manufacturer Product Number
EA DIP205B-6NLW
Description
LCD MOD 80DIG 20X4 TRANSMISV WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 12 Dots w/Cursor FSTN - Film Super-Twisted Nematic LED - White 8-Bit, Parallel, Serial, SPI 75.00mm x 45.80mm x 13.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 12 Dots w/Cursor
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
-
Character Size
-
Outline L x W x H
75.00mm x 45.80mm x 13.80mm
Viewing Area
61.00mm L x 38.00mm W
Backlight
LED - White
Voltage - Supply
3.3V
Dot Size
0.45mm W x 0.78mm H
Interface
8-Bit, Parallel, Serial, SPI
Controller Type
RW1073
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$93.92000$93.92
10$78.24700$782.47
100$69.21940$6,921.94
Manufacturers Standard Package
Unit Price without GST:$93.92000
Unit Price with GST:$103.31200