
ZPY150 | |
|---|---|
DigiKey Part Number | 4878-ZPY150CT-ND - Cut Tape (CT) 4878-ZPY150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY150 |
Description | DIODE ZENER 150V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 112 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33400 | $3.34 |
| 100 | $0.21000 | $21.00 |
| 500 | $0.15596 | $77.98 |
| 1,000 | $0.12405 | $124.05 |
| 2,000 | $0.12373 | $247.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10774 | $538.70 |
| 10,000 | $0.08270 | $827.00 |
| 15,000 | $0.08049 | $1,207.35 |
| 25,000 | $0.07827 | $1,956.75 |
| 35,000 | $0.07753 | $2,713.55 |
| 50,000 | $0.07679 | $3,839.50 |
| 125,000 | $0.07526 | $9,407.50 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

