Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L18DAB

DigiKey Part Number
4878-DI78L18DABTR-ND - Tape & Reel (TR)
4878-DI78L18DABCT-ND - Cut Tape (CT)
4878-DI78L18DABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L18DAB
Description
IC REG LINEAR 18V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI78L18DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
18V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
38dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,171
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.18000$1.80
25$0.15880$3.97
100$0.13510$13.51
250$0.12368$30.92
500$0.11688$58.44
1,000$0.11125$111.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10279$411.16
8,000$0.09965$797.20
12,000$0.09807$1,176.84
20,000$0.09633$1,926.60
28,000$0.09531$2,668.68
40,000$0.09433$3,773.20
100,000$0.09222$9,222.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700