


DI79L10UAB | |
|---|---|
DigiKey Part Number | 4878-DI79L10UABTR-ND - Tape & Reel (TR) 4878-DI79L10UABCT-ND - Cut Tape (CT) 4878-DI79L10UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI79L10UAB |
Description | IC REG LINEAR -10V 100MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L10UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22600 | $2.26 |
| 25 | $0.19960 | $4.99 |
| 100 | $0.17060 | $17.06 |
| 250 | $0.15664 | $39.16 |
| 500 | $0.14830 | $74.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14140 | $141.40 |
| 2,000 | $0.13573 | $271.46 |
| 3,000 | $0.13289 | $398.67 |
| 5,000 | $0.12974 | $648.70 |
| 7,000 | $0.12790 | $895.30 |
| 10,000 | $0.12613 | $1,261.30 |
| 25,000 | $0.12232 | $3,058.00 |
| 50,000 | $0.12003 | $6,001.50 |
| 100,000 | $0.11814 | $11,814.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |




