21.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-15CA

DigiKey Part Number
4878-TGL34-15CATR-ND - Tape & Reel (TR)
4878-TGL34-15CACT-ND - Cut Tape (CT)
4878-TGL34-15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL34-15CA
Description
TVS DIODE 12.8VWM 21.2V DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
21.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.37700$3.77
100$0.31540$31.54
500$0.25182$125.91
1,000$0.21854$218.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09304$232.60
5,000$0.08787$439.35
7,500$0.08122$609.15
12,500$0.07089$886.12
17,500$0.06718$1,175.65
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200