
SK1080D1 | |
|---|---|
DigiKey Part Number | 4878-SK1080D1-ND |
Manufacturer | |
Manufacturer Product Number | SK1080D1 |
Description | DIODE SCHOTTKY 80V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1080D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27050 | $811.50 |
| Unit Price without GST: | $0.27050 |
|---|---|
| Unit Price with GST: | $0.29755 |

