
S8A | |
|---|---|
DigiKey Part Number | 4878-S8ATR-ND - Tape & Reel (TR) 4878-S8ACT-ND - Cut Tape (CT) 4878-S8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8A |
Description | DIODE STANDARD 50V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.57600 | $5.76 |
| 100 | $0.45970 | $45.97 |
| 500 | $0.35074 | $175.37 |
| 1,000 | $0.31559 | $315.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27089 | $812.67 |
| 6,000 | $0.24837 | $1,490.22 |
| 9,000 | $0.22525 | $2,027.25 |
| 15,000 | $0.22401 | $3,360.15 |
| 21,000 | $0.21638 | $4,543.98 |
| 30,000 | $0.20896 | $6,268.80 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

