


S1B-AQ | |
|---|---|
DigiKey Part Number | 4878-S1B-AQTR-ND - Tape & Reel (TR) 4878-S1B-AQCT-ND - Cut Tape (CT) 4878-S1B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-AQ |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12400 | $1.24 |
| 100 | $0.09790 | $9.79 |
| 500 | $0.07118 | $35.59 |
| 1,000 | $0.05042 | $50.42 |
| 2,000 | $0.04267 | $85.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.03132 | $234.90 |
| 15,000 | $0.02954 | $443.10 |
| 22,500 | $0.02949 | $663.52 |
| 37,500 | $0.02864 | $1,074.00 |
| 375,000 | $0.02664 | $9,990.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

