
USL1G | |
|---|---|
DigiKey Part Number | 4878-USL1GTR-ND - Tape & Reel (TR) 4878-USL1GCT-ND - Cut Tape (CT) 4878-USL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USL1G |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | USL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.10780 | $10.78 |
| 500 | $0.07860 | $39.30 |
| 1,000 | $0.06911 | $69.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05698 | $170.94 |
| 6,000 | $0.05086 | $305.16 |
| 9,000 | $0.04773 | $429.57 |
| 15,000 | $0.04421 | $663.15 |
| 21,000 | $0.04213 | $884.73 |
| 30,000 | $0.04010 | $1,203.00 |
| 75,000 | $0.03564 | $2,673.00 |
| 150,000 | $0.03289 | $4,933.50 |
| 300,000 | $0.03057 | $9,171.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

