
DI025N06PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI025N06PT-AQTR-ND - Tape & Reel (TR) 4878-DI025N06PT-AQCT-ND - Cut Tape (CT) 4878-DI025N06PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI025N06PT-AQ |
Description | MOSFET N-CH 65V 25A 8-POWERVDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 25A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI025N06PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 406 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59200 | $5.92 |
| 100 | $0.37910 | $37.91 |
| 500 | $0.28714 | $143.57 |
| 1,000 | $0.25748 | $257.48 |
| 2,000 | $0.23250 | $465.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20544 | $1,027.20 |
| 10,000 | $0.18871 | $1,887.10 |
| 15,000 | $0.18018 | $2,702.70 |
| 25,000 | $0.17060 | $4,265.00 |
| 35,000 | $0.16493 | $5,772.55 |
| 50,000 | $0.16153 | $8,076.50 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

