
ZMD10B | |
|---|---|
DigiKey Part Number | 4878-ZMD10BTR-ND - Tape & Reel (TR) 4878-ZMD10BCT-ND - Cut Tape (CT) 4878-ZMD10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD10B |
Description | DIODE ZENER 10V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5.2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35300 | $3.53 |
| 100 | $0.22240 | $22.24 |
| 500 | $0.16550 | $82.75 |
| 1,000 | $0.14706 | $147.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12707 | $317.67 |
| 5,000 | $0.11469 | $573.45 |
| 7,500 | $0.10838 | $812.85 |
| 12,500 | $0.10128 | $1,266.00 |
| 17,500 | $0.09707 | $1,698.73 |
| 25,000 | $0.09299 | $2,324.75 |
| 62,500 | $0.08401 | $5,250.62 |
| 125,000 | $0.07919 | $9,898.75 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

