


BZT52C18 | |
|---|---|
DigiKey Part Number | 4878-BZT52C18TR-ND - Tape & Reel (TR) 4878-BZT52C18CT-ND - Cut Tape (CT) 4878-BZT52C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18 |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.11150 | $11.15 |
| 500 | $0.09262 | $46.31 |
| 1,000 | $0.08105 | $81.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03101 | $93.03 |
| 6,000 | $0.02732 | $163.92 |
| 9,000 | $0.02363 | $212.67 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |










