New Product
sot-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V6

DigiKey Part Number
4878-BZX84B3V6TR-ND - Tape & Reel (TR)
4878-BZX84B3V6CT-ND - Cut Tape (CT)
4878-BZX84B3V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V6
Description
ZENER, SOT-23, 3.6V, 0.3W, 2%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.06600$0.66
25$0.05760$1.44
100$0.04760$4.76
250$0.04300$10.75
500$0.04018$20.09
1,000$0.03789$37.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03505$105.15
6,000$0.03366$201.96
9,000$0.03296$296.64
15,000$0.03219$482.85
21,000$0.03174$666.54
30,000$0.03130$939.00
75,000$0.03037$2,277.75
150,000$0.02981$4,471.50
300,000$0.02934$8,802.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600