
1.5KE300A | |
|---|---|
DigiKey Part Number | 4878-1.5KE300ACT-ND - Cut Tape (CT) 4878-1.5KE300ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A |
Description | TVS DIODE 256VWM 414V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.14500 | $11.45 |
| 100 | $0.68520 | $68.52 |
| 500 | $0.67154 | $335.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.67153 | $839.41 |
| 2,500 | $0.41941 | $1,048.53 |
| 3,750 | $0.40095 | $1,503.56 |
| 6,250 | $0.37511 | $2,344.44 |
| 8,750 | $0.36551 | $3,198.21 |
| 12,500 | $0.36366 | $4,545.75 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |

