
P4SMAJ7.5CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ7.5CATR-ND - Tape & Reel (TR) 4878-P4SMAJ7.5CACT-ND - Cut Tape (CT) 4878-P4SMAJ7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.3V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.19210 | $19.21 |
| 500 | $0.14230 | $71.15 |
| 1,000 | $0.12616 | $126.16 |
| 2,000 | $0.11256 | $225.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09227 | $692.03 |
| 15,000 | $0.08401 | $1,260.15 |
| 22,500 | $0.07980 | $1,795.50 |
| 37,500 | $0.07507 | $2,815.12 |
| 52,500 | $0.07226 | $3,793.65 |
| 75,000 | $0.06954 | $5,215.50 |
| 187,500 | $0.06498 | $12,183.75 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

