
SMF30A | |
|---|---|
DigiKey Part Number | 4878-SMF30ATR-ND - Tape & Reel (TR) 4878-SMF30ACT-ND - Cut Tape (CT) 4878-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.22580 | $22.58 |
| 500 | $0.17946 | $89.73 |
| 1,000 | $0.15630 | $156.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11868 | $356.04 |
| 6,000 | $0.09769 | $586.14 |
| 9,000 | $0.07670 | $690.30 |
| 15,000 | $0.07598 | $1,139.70 |
| 21,000 | $0.06947 | $1,458.87 |
| 30,000 | $0.06368 | $1,910.40 |
| 75,000 | $0.04209 | $3,156.75 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |








