
TGL34-15CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-15CATR-ND - Tape & Reel (TR) 4878-TGL34-15CACT-ND - Cut Tape (CT) 4878-TGL34-15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-15CA |
Description | TVS DIODE 12.8VWM 21.2V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.37700 | $3.77 |
| 100 | $0.31540 | $31.54 |
| 500 | $0.25182 | $125.91 |
| 1,000 | $0.21854 | $218.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09304 | $232.60 |
| 5,000 | $0.08787 | $439.35 |
| 7,500 | $0.08122 | $609.15 |
| 12,500 | $0.07089 | $886.12 |
| 17,500 | $0.06718 | $1,175.65 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

