Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDI1117-3.3H

DigiKey Part Number
4878-LDI1117-3.3HTR-ND - Tape & Reel (TR)
4878-LDI1117-3.3HCT-ND - Cut Tape (CT)
4878-LDI1117-3.3HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-3.3H
Description
IC REG LINEAR 3.3V 1.35A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-3.3H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,021
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15500$1.55
25$0.13600$3.40
100$0.11530$11.53
250$0.10544$26.36
500$0.09950$49.75
1,000$0.09457$94.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.08939$223.47
5,000$0.08626$431.30
7,500$0.08469$635.17
12,500$0.08295$1,036.88
17,500$0.08194$1,433.95
25,000$0.08096$2,024.00
62,500$0.07886$4,928.75
125,000$0.07759$9,698.75
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400