
MMFTN210A | |
|---|---|
DigiKey Part Number | 4878-MMFTN210ATR-ND - Tape & Reel (TR) 4878-MMFTN210ACT-ND - Cut Tape (CT) 4878-MMFTN210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN210A |
Description | MOSFET N-CH 100V 2A TO-236-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1.56W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 362 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.14370 | $14.37 |
| 500 | $0.10550 | $52.75 |
| 1,000 | $0.09313 | $93.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07734 | $232.02 |
| 6,000 | $0.06938 | $416.28 |
| 9,000 | $0.06532 | $587.88 |
| 15,000 | $0.06075 | $911.25 |
| 21,000 | $0.05804 | $1,218.84 |
| 30,000 | $0.05540 | $1,662.00 |
| 75,000 | $0.04962 | $3,721.50 |
| 150,000 | $0.04605 | $6,907.50 |
| 300,000 | $0.04375 | $13,125.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |










